Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €142.740 |
Price for:Each
Minimum: 1
Multiple: 1
€142.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTXDIN70
Order Code3870551
Technical Datasheet
Signal Conditioner InputRTD, Thermocouple, Voltage
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy0.3%
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
TXDIN70 is a DIN rail temperature transmitter/isolator. It provides 2 channels of configurable inputs, and supports multiple voltage, RTD, thermocouple inputs with auto reference junction compensation. Each channel has its own digital filtering and can adjust its filtering degree.
- Provides two-channel transmitters or signal isolators
- Programmable input types and ranges
- Use ungrounded thermocouple only
- Universal power supply
- Generates two isolated current outputs, 4 to 20 or 0 to 20mA
- Range of retransmission output can be freely defined
- Can be easily configured by connecting to our E8 handset display
- Operating ambient temperature range from -10 to 60°C, humidity ≤90% RH
- Dimension is 100mm H x 22.5mm W x 100mm D
Technical Specifications
Signal Conditioner Input
RTD, Thermocouple, Voltage
No. of Output Channels
1Channels
Product Range
-
Signal Conditioner Output
Current
Accuracy
0.3%
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096162