Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYUS-18116-100
Order Code3871229
Product RangeOMEGAFLEX TYUS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €36.970 |
Price for:Each
Minimum: 1
Multiple: 1
€36.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYUS-18116-100
Order Code3871229
Product RangeOMEGAFLEX TYUS Series
Technical Datasheet
External Diameter3.18mm
Internal Diameter1.59mm
Tube MaterialPUR (Polyurethane)
Colour-
Pressure Max134psi
Length30.48m
Product RangeOMEGAFLEX TYUS Series
Technical Specifications
External Diameter
3.18mm
Tube Material
PUR (Polyurethane)
Pressure Max
134psi
Product Range
OMEGAFLEX TYUS Series
Internal Diameter
1.59mm
Colour
-
Length
30.48m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.798322