Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYVY-532332-500
Order Code3871233
Product RangeOMEGAFLEX TYVY Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €82.610 |
Price for:Each
Minimum: 1
Multiple: 1
€82.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYVY-532332-500
Order Code3871233
Product RangeOMEGAFLEX TYVY Series
Technical Datasheet
External Diameter3.96mm
Internal Diameter2.38mm
Tube MaterialVinyl
ColourClear
Pressure Max42psi
Length152.4m
Product RangeOMEGAFLEX TYVY Series
Technical Specifications
External Diameter
3.96mm
Tube Material
Vinyl
Pressure Max
42psi
Product Range
OMEGAFLEX TYVY Series
Internal Diameter
2.38mm
Colour
Clear
Length
152.4m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161