Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €374.650 |
Price for:Each
Minimum: 1
Multiple: 1
€374.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoUWTC-2
Order Code3804374
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min-10°C
Operating Temperature Max70°C
Input LevelThermocouple Type J,K,T,E,R,S,B,N
Networking InterfaceUSB
Kit ContentsWireless Transmitter, Lithium Battery, Mounting Bracket, Type K Thermocouple Wire & User's Guide
Product Overview
UWTC-2 is a UWTC series wireless thermocouple connector features stand-alone, compact, battery powered thermocouple connectors that transmit their readings back to a host receiver up to 120m (400') away. Thermocouple input reading, connector ambient temperature, RF signal strength and battery condition to the host and is displayed on the PC screen in real time using the provided software.
- Free software converts user PC into a multi-channel chart recorder or data logger
- Built-in cold junction compensation and linearization
- Unique design accepts both miniature and standard size probes and connectors
- One receiver works with multiple wireless remote connectors
- Low power operation and sleep mode for long battery life
- Operating environment temperature range from -10 to 70°C
- Dimension is 100mm L x 50mm W x 25mm H
- ABS plastic case material
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
70°C
Networking Interface
USB
Operating Temperature Min
-10°C
Input Level
Thermocouple Type J,K,T,E,R,S,B,N
Kit Contents
Wireless Transmitter, Lithium Battery, Mounting Bracket, Type K Thermocouple Wire & User's Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14969