Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €451.130 |
Price for:Each
Minimum: 1
Multiple: 1
€451.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoUWTC-2A-NEMA
Order Code3804375
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min-10°C
Operating Temperature Max70°C
Input LevelThermocouple Type J,K,T,E,R,S,B,N
Networking InterfaceUSB
Kit ContentsWireless Transmitter, Programming Software, Lithium Battery, Antenna & User's Guide
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
70°C
Networking Interface
USB
Operating Temperature Min
-10°C
Input Level
Thermocouple Type J,K,T,E,R,S,B,N
Kit Contents
Wireless Transmitter, Programming Software, Lithium Battery, Antenna & User's Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895