Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,348.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,348.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoVPT-107/120V
Order Code3794607
Product RangeVPT
Technical Datasheet
Supply Voltage120VAC
Watt Density-
Power Consumption100W
Operating Temperature Min-
Operating Temperature Max100°C
Diameter - Imperial0.5"
Diameter - Metric13mm
Heater Plug Type-
Heated Length - Imperial3"
Heated Length - Metric76mm
Sheath MaterialStainless Steel
Heated MediumOil
No. of Heating Elements1
Product RangeVPT
Technical Specifications
Supply Voltage
120VAC
Power Consumption
100W
Operating Temperature Max
100°C
Diameter - Metric
13mm
Heated Length - Imperial
3"
Sheath Material
Stainless Steel
No. of Heating Elements
1
Watt Density
-
Operating Temperature Min
-
Diameter - Imperial
0.5"
Heater Plug Type
-
Heated Length - Metric
76mm
Heated Medium
Oil
Product Range
VPT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371