Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoVPT-107-ADAP
Order Code3859048
Product RangeVPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €69.460 |
Price for:Each
Minimum: 1
Multiple: 1
€69.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoVPT-107-ADAP
Order Code3859048
Product RangeVPT Series
Technical Datasheet
Supply Voltage-
Watt Density-
Power Consumption100W
Operating Temperature Min-
Operating Temperature Max100°C
Diameter - Imperial0.5"
Diameter - Metric13mm
Heater Plug Type1/2" NPT
Heated Length - Imperial3"
Heated Length - Metric76mm
Sheath MaterialCopper
Heated Medium-
No. of Heating Elements-
Product RangeVPT Series
Technical Specifications
Supply Voltage
-
Power Consumption
100W
Operating Temperature Max
100°C
Diameter - Metric
13mm
Heated Length - Imperial
3"
Sheath Material
Copper
No. of Heating Elements
-
Watt Density
-
Operating Temperature Min
-
Diameter - Imperial
0.5"
Heater Plug Type
1/2" NPT
Heated Length - Metric
76mm
Heated Medium
-
Product Range
VPT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494