Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoWMS-23S
Order Code3870588
Product RangeWMS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,398.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,398.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWMS-23S
Order Code3870588
Product RangeWMS Series
Technical Datasheet
Air Velocity Range0m/H to 100m/H
Beaufort Force-
Operating Temperature Min-40°C
Operating Temperature Max40°C
Relative Humidity Range-
External Height305mm
External Width254mm
External Depth-
Product RangeWMS Series
Product Overview
WMS-23S monitors wind speed, converting 0 to 100 mph wind velocity to a proportional 4 to 20 mA signal for use by process controllers or monitoring systems.
- 0 to 100mph measurement range
- Reed switch transducer
- 1mph or 3% accuracy
- Threshold speed: 0.8mph
Contents
Wind speed, Sensor cable, Operator’s manual.
Technical Specifications
Air Velocity Range
0m/H to 100m/H
Operating Temperature Min
-40°C
Relative Humidity Range
-
External Width
254mm
Product Range
WMS Series
Beaufort Force
-
Operating Temperature Max
40°C
External Height
305mm
External Depth
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.496854