Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoZR01172000
Order Code3868599
Product RangeZR011 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €70.420 |
Price for:Each
Minimum: 1
Multiple: 1
€70.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoZR01172000
Order Code3868599
Product RangeZR011 Series
Technical Datasheet
Thermostat TypeAdjustable
Operating Temperature Min-45°C
Operating Temperature Max70°C
Contact Rating5A at 250VAC, 10A at 250VAC
Contact OperationNormally Open, Normally Closed
Thermostat MountingDIN Rail
Approvals & StandardsCE, CSA, cULus
Product RangeZR011 Series
Technical Specifications
Thermostat Type
Adjustable
Operating Temperature Max
70°C
Contact Operation
Normally Open, Normally Closed
Approvals & Standards
CE, CSA, cULus
Operating Temperature Min
-45°C
Contact Rating
5A at 250VAC, 10A at 250VAC
Thermostat Mounting
DIN Rail
Product Range
ZR011 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979