Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part No2JCIE-EV01-RP1
Order Code3796376
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €122.130 |
Price for:Each
Minimum: 1
Multiple: 1
€122.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part No2JCIE-EV01-RP1
Order Code3796376
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedSHT30-DIS-B, OPT3001DNP, 2SMPB-02E, LIS2DW12, SPH0645LM4H-B
Application Sub TypeAccelerometer, Barometric Pressure Sensor, Humidity, Light, Noise & Temperature Sensor
Kit ContentsEvaluation Board 2JCIE-EV
SVHCTo Be Advised
Product Overview
2JCIE-EV01-RP1 is an accelerometer, barometer, humidity, light, sound, temperature sensor Raspberry Pi platform evaluation expansion board. Easily implement development of a new IoT system that senses a wide variety of environmental information.
- Pi HAT protocol
- 3 A/1 B+/2 B/3 B/3 B+/Zero/Zero W supported platform (open platform)
- Supports Sparkfun Qwiic (3.3 V I2C), 5V I2C for expansion, 5V UART for expansion
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Accelerometer, Barometric Pressure Sensor, Humidity, Light, Noise & Temperature Sensor
SVHC
To Be Advised
IC / Module Used
SHT30-DIS-B, OPT3001DNP, 2SMPB-02E, LIS2DW12, SPH0645LM4H-B
Kit Contents
Evaluation Board 2JCIE-EV
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865