Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB32-1600
Order Code2352309
Also Known AsB32-1600, B32 1600M
Technical Datasheet
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.355 |
50+ | €0.330 |
100+ | €0.317 |
250+ | €0.303 |
Price for:Each
Minimum: 10
Multiple: 10
€3.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB32-1600
Order Code2352309
Also Known AsB32-1600, B32 1600M
Technical Datasheet
For Use WithB3F, B3FS and B3W Series Tactile Switches
Actuator / Cap ColourIvory
Product Range-
Product Overview
The B32-1600 is an ivory tactile switch Key Top designed especially for projected-plunger-type 12 x 12mm B3F-4000, B3F-5000, B3F-5001, B3W-4000 and B3FS-4000 switches.
- 35 to 85% (at 5 to 35°C) Ambient operating humidity
- -25 to 70°C at 60%RH Maximum ambient operating temperature (with no icing or condensation)
Applications
Industrial
Notes
Mount the key top on to the switch after soldering, otherwise the key top may be deformed by the soldering heat.
Technical Specifications
For Use With
B3F, B3FS and B3W Series Tactile Switches
Product Range
-
Actuator / Cap Colour
Ivory
Technical Docs (1)
Alternatives for B32-1600
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001