Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D-2000
Order Code9902066
Product RangeD2D
Also Known AsD2D-2000, D2D 1013H
Technical Datasheet
69 In Stock
241 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.410 |
5+ | €7.200 |
10+ | €6.980 |
20+ | €6.300 |
50+ | €5.610 |
Price for:Each
Minimum: 1
Multiple: 1
€7.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D-2000
Order Code9902066
Product RangeD2D
Also Known AsD2D-2000, D2D 1013H
Technical Datasheet
Product RangeD2D
Contact ConfigurationSPDT-1NO / 1NC
Switch TerminalsQuick Connect, Solder
Contact Voltage AC Max250V
Contact Current AC Max10A
IP RatingIP40
Contact Voltage DC Max-
Contact Current DC Max-
Product Overview
The D2D-2000 is a single-pole single-throw (SPST) screw-mount door interlock Power Switch with minimum contact gap of 3mm, pull-on lock function for easy maintenance and SPST-NO+SPST-NC contact. The power switch feature safety considerations include a double return spring and direct drive positive contact opening.
- Silver rivet contact
- 50mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP40 Protection rating
Applications
Power Management
Technical Specifications
Product Range
D2D
Switch Terminals
Quick Connect, Solder
Contact Current AC Max
10A
Contact Voltage DC Max
-
Contact Configuration
SPDT-1NO / 1NC
Contact Voltage AC Max
250V
IP Rating
IP40
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014