Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D1001
Order Code1961059
Also Known AsD2D-1001, D2D 1010C
Technical Datasheet
1.110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.650 |
5+ | €4.310 |
10+ | €3.970 |
20+ | €3.960 |
50+ | €3.940 |
Price for:Each
Minimum: 1
Multiple: 1
€4.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D1001
Order Code1961059
Also Known AsD2D-1001, D2D 1010C
Technical Datasheet
Contact ConfigurationSPDT-NO
Contact Voltage AC Max250V
Contact Current AC Max16A
Contact Current Max16A
Switch TerminalsQuick Connect, Solder
Contact Voltage AC Nom250VAC
Operating Force Max7.35N
Product Range-
Product Overview
The D2D1001 is a SPST-NO screw-mount door interlock Power Switch offers the minimum contact gap of 3mm required for power switches as standard equipment. Safety considerations include a double return spring and direct drive positive contact opening feature.
- Silver contact
- 100MΩ at 500VDC Minimum insulation resistance
- 50mΩ Maximum contact resistance (initial value)
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT-NO
Contact Current AC Max
16A
Switch Terminals
Quick Connect, Solder
Operating Force Max
7.35N
Contact Voltage AC Max
250V
Contact Current Max
16A
Contact Voltage AC Nom
250VAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014