Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3D211
Order Code2213948
Also Known AsD3D-211, D3DM0004M
Technical Datasheet
271 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.390 |
10+ | €2.310 |
25+ | €2.160 |
50+ | €1.880 |
100+ | €1.600 |
Price for:Each
Minimum: 1
Multiple: 1
€2.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3D211
Order Code2213948
Also Known AsD3D-211, D3DM0004M
Technical Datasheet
Switch Actuator StyleLever
Contact ConfigurationSPDT
Contact Voltage AC Max125V
Contact Current AC Max1A
Switch Operation-
Switch TerminalsConnector
Actuator Travel Min11.5mm
Actuator Travel Max15.7mm
Switch MountingPanel Mount
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Switch Actuator Style
Lever
Contact Voltage AC Max
125V
Switch Operation
-
Actuator Travel Min
11.5mm
Switch Mounting
Panel Mount
Product Range
-
Contact Configuration
SPDT
Contact Current AC Max
1A
Switch Terminals
Connector
Actuator Travel Max
15.7mm
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004