Print Page
120 In Stock
12.083 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.520 |
10+ | €1.730 |
25+ | €1.670 |
50+ | €1.610 |
100+ | €1.560 |
Price for:Each
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoD3V-166-1C5
Order Code8774617
Product RangeD3V
Also Known AsD3V-166-1C5, D3VM0515M
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom250V
Product RangeD3V
Contact Voltage AC Nom250V
Operating Force Max1.23N
Product Overview
The D3V-166-1C5 is a single-pole double-throw (SPDT) miniature Basic Switch with quick-connect terminals, a hinge roller lever actuator and 1mm (F gap) contact gap.
- Silver alloy contact
- 100MΩ at 500VDC Minimum insulation resistance
- 30mΩ Maximum contact resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
D3V
Operating Force Max
1.23N
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
Technical Docs (2)
Alternatives for D3V-166-1C5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007