Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoD6F-P0010A1
Order Code1573150
Product RangeD6F Series
Also Known AsD6F-P0010A1, D6F 0066C
Your Part Number
Technical Datasheet
133 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.320 |
| 5+ | €79.900 |
| 10+ | €66.200 |
| 25+ | €59.360 |
| 50+ | €54.790 |
Price for:Each
Minimum: 1
Multiple: 1
€91.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD6F-P0010A1
Order Code1573150
Product RangeD6F Series
Also Known AsD6F-P0010A1, D6F 0066C
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min0l/min
Flow Rate Max1l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Accuracy± 5%
Accuracy5%
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeD6F Series
SVHCNo SVHC (17-Dec-2015)
Pressure Max7psi
Supply Voltage DC Max5.25V
Supply Voltage DC Min4.75V
Product Overview
The D6F-P series compact, high-performance Flow Sensor with dust segregation structure. The built in Dust Segregation System (DSS) with cyclone flow structure, diverts particulates from sensor element and built in voltage regulator, temperature compensation and amplified output.
- High resolution and repeatability, even at low flow rates
- Measure up to 200 LPM with a bypass setup
- Barbed ports with connector or PCB terminals or manifold mount with connector versions
- High accuracy of ±5%FS
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
1l/min
Operating Pressure Max
-
Supply Voltage Max
5.25VDC
Accuracy
5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
D6F Series
Pressure Max
7psi
Supply Voltage DC Min
4.75V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
4.75VDC
Accuracy
± 5%
Media Type
Air
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage DC Max
5.25V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00843