Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-V03A1
Order Code1573149
Product RangeD6F Series
Also Known AsD6F-V03A1, D6F 0052C
Technical Datasheet
351 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.820 |
5+ | €18.620 |
10+ | €18.410 |
25+ | €18.210 |
50+ | €18.000 |
Price for:Each
Minimum: 1
Multiple: 1
€18.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-V03A1
Order Code1573149
Product RangeD6F Series
Also Known AsD6F-V03A1, D6F 0052C
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min0l/min
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min3.15VDC
Supply Voltage Max3.45VDC
Accuracy± 10%
Accuracy10%
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeD6F Series
SVHCNo SVHC (17-Dec-2015)
SVHCNo SVHC (27-Jun-2018)
Supply Voltage DC Max3.45V
Supply Voltage DC Min3.15V
Product Overview
D6F-V03A1 is a D6F series MEMS mass air flow sensor with thermoplastic resin case. This sensor is a dust-resistant design that has been taken into consideration, by the original dust segregation structure. It features ±10% full-scale repeatable accuracy and achieves consistent air velocity measurement. Suitable for clogged-filter detection and air velocity applications.
- Wide flow speed range from 0 to 3m/s at 25°C
- Power supply range from 3.15 to 3.45VDC
- 15mA max current consumption (no-load, VCC = 3.3VDC, 25°C)
- Analog output 0.5 to 2VDC (non-linear output) load resistance min. 10kohm
- Accuracy is ±10%FS (25°C characteristic)
- IEC IP40 (except for flow inlet and outlet) protection
- PBT case, three-pin connector electrical connection
- 20Mohm min insulation resistance (at 500VDC) (between sensor outer cover and lead terminals)
- 12VDC rated power supply voltage, 3VDC rated output voltage
- Operating temperature range from -10 to 60°C
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
3.45VDC
Accuracy
10%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
D6F Series
SVHC
No SVHC (27-Jun-2018)
Supply Voltage DC Min
3.15V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
3.15VDC
Accuracy
± 10%
Media Type
Air
Process Connection Type
-
Sensor Mounting
Panel Mount
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage DC Max
3.45V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948