Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD7E-3
Order Code1007618
Also Known AsD7E-3, D7E 0013G
Technical Datasheet
472 In Stock
2.476 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.230 |
10+ | €7.960 |
25+ | €7.690 |
50+ | €6.510 |
100+ | €6.060 |
Price for:Each
Minimum: 1
Multiple: 1
€8.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD7E-3
Order Code1007618
Also Known AsD7E-3, D7E 0013G
Technical Datasheet
Sensor Output Type-
Beam Angle80°
Output Current-
Output Voltage-
Product Overview
This compact tilt sensor is intended for use in systems such as portable heaters and HVAC equipment. The sensor acts as a safety cut-out to prevent operation when knocked out of a fully vertical position. The D7E-3 has an operating angle of 50° to 80°, minimising the risk of false triggering by small vibrations and knocks. It is self-resetting with a return angle of 25°. This allows the syste
Technical Specifications
Sensor Output Type
-
Output Current
-
Beam Angle
80°
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016