Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1041
Order Code1461611
Also Known AsEE-SX1041, EESX1294C
Technical Datasheet
835 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
10+ | €1.190 |
25+ | €1.160 |
50+ | €1.140 |
100+ | €1.110 |
500+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1041
Order Code1461611
Also Known AsEE-SX1041, EESX1294C
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width5mm
Gap Width5mm
Supply Voltage Min-
Supply Voltage Max-
Aperture Width0.5mm
Sensor Case / PackageModule
Forward Current If50mA
Reverse Voltage Vr4V
Collector Emitter Voltage Max30V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output Type-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max95°C
Product Range-
Qualification-
Product Overview
The EE-SX1041 is a Transmissive Photomicro Sensor. It features 1A of pulse forward current, 20mA of collector current, 30V of collector-emitter voltage and 100mW of collector dissipation.
- General-Purpose Model with a 5mm Wide Slot
- PCB Mounting Type
- High Resolution with a 0.5mm Wide Aperture
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Transmissive
Gap Width
5mm
Supply Voltage Max
-
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Sensor Output Type
-
Sensor Mounting
Through Hole
Operating Temperature Max
95°C
Qualification
-
Sensing Distance / Slot Width
5mm
Supply Voltage Min
-
Aperture Width
0.5mm
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Alternatives for EE-SX1041
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000556