Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1140
Order Code1348958
Also Known AsEE-SX1140, EESX1823B
Technical Datasheet
4.186 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.180 |
10+ | €3.090 |
25+ | €2.700 |
50+ | €2.440 |
100+ | €1.990 |
Price for:Each
Minimum: 1
Multiple: 1
€3.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1140
Order Code1348958
Also Known AsEE-SX1140, EESX1823B
Technical Datasheet
Sensing MethodTransmissive
Sensing Range Max14mm
Sensing Distance / Slot Width14mm
Gap Width14mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Reverse Voltage Vr4V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The EESX1140 is a Transmissive Photomicrosensor with PCB mounting. Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. General-purpose model with a 14mm wide slot, 16.3mm tall model with a deep slot. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Transmissive
Sensing Distance / Slot Width
14mm
Supply Voltage Min
-
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Range Max
14mm
Gap Width
14mm
Supply Voltage Max
-
Collector Emitter Voltage Max
30V
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001823