Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX153
Order Code3997639
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.330 |
| 10+ | €2.800 |
| 25+ | €2.700 |
| 50+ | €2.660 |
| 100+ | €2.640 |
| 250+ | €2.630 |
| 500+ | €2.600 |
| 1000+ | €2.580 |
Price for:Each
Minimum: 1
Multiple: 1
€3.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX153
Order Code3997639
Technical Datasheet
Sensor Output TypePhototransistor
Sensor MountingPanel, Through Hole
Gap Width3.4mm
Sensing MethodTransmissive
Aperture Width0.5mm
Forward Current If50mA
Reverse Voltage Vr4V
Supply Voltage Min-
Forward Voltage1.2V
Supply Voltage Max-
Qualification-
IP Rating-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Sensor Output Type
Phototransistor
Gap Width
3.4mm
Aperture Width
0.5mm
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Qualification
-
Operating Temperature Min
-25°C
Product Range
-
Sensor Mounting
Panel, Through Hole
Sensing Method
Transmissive
Forward Current If
50mA
Supply Voltage Min
-
Supply Voltage Max
-
IP Rating
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001397
Product traceability