Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4320
Order Code3775988
Technical Datasheet
12.079 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | €2.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€4,360.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4320
Order Code3775988
Technical Datasheet
Sensor Output TypePhoto / Optical IC
Sensor MountingSurface Mount
Gap Width2mm
Aperture Width0.3mm
Forward Current If25mA
Reverse Voltage Vr5V
Forward Voltage1.2V
Product Range-
Automotive Qualification Standard-
Technical Specifications
Sensor Output Type
Photo / Optical IC
Gap Width
2mm
Forward Current If
25mA
Forward Voltage
1.2V
Automotive Qualification Standard
-
Sensor Mounting
Surface Mount
Aperture Width
0.3mm
Reverse Voltage Vr
5V
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
Product traceability