Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4330
Order Code4210302
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€1,760.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4330
Order Code4210302
Technical Datasheet
Sensor Output TypePhoto / Optical IC
Sensor MountingSurface Mount
Gap Width3mm
Aperture Width0.3mm
Forward Current If20mA
Reverse Voltage Vr5V
Forward Voltage1.4V
Product Range-
Automotive Qualification Standard-
Technical Specifications
Sensor Output Type
Photo / Optical IC
Gap Width
3mm
Forward Current If
20mA
Forward Voltage
1.4V
Automotive Qualification Standard
-
Sensor Mounting
Surface Mount
Aperture Width
0.3mm
Reverse Voltage Vr
5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000442
Product traceability