Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6S-2 DC12
Order Code9950060
Product RangeG6S Series
Technical Datasheet
2.115 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.340 |
5+ | €3.160 |
10+ | €2.980 |
20+ | €2.870 |
50+ | €2.750 |
Price for:Each
Minimum: 1
Multiple: 1
€3.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6S-2 DC12
Order Code9950060
Product RangeG6S Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6S Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance1.028kohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G6S-2 12VDC is a 2-pole Surface-mount Relay with DC coil, G6S series. DPST (2CO) contact configuration, PCB terminals. Long terminals for ideal for soldering and mounting reliability. Unique terminal structure, designed to withstand IRS soldering processes. High dielectric strength (2000VAC) and impulse withstand voltage between coil and contacts (2500V, 2 x 10μs: Telcordia requirements). Ultra-miniature at 9.4 (H) x 7.5 (W) x 15mm (L).
- Single-side stable relay
- Fully sealed enclosure
- High dielectric strength of 2,000VAC and impulse withstand voltage between coil and contacts
- High sensitivity with 140mW rated power consumption
- Applicable to IRS using heat resistant material
- Standard model conforms to UL/CSA standards
- Space saving inside L terminal
- BSI (EN60950) certified models available (-Y type)
- Maximum switching capacity is 2A at 250VAC, 220VDC
- Maximum switching capacity is 2A at 250VAC, 220VDC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Security, Audio, Communications & Networking
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
1.028kohm
Contact Configuration
DPDT
Product Range
G6S Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for G6S-2 DC12
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00313