Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoW7ED-11F
Order Code3405264
Product RangeW7ED Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.240 |
Price for:Each
Minimum: 1
Multiple: 1
€7.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoW7ED-11F
Order Code3405264
Product RangeW7ED Series
Technical Datasheet
Sensor TypeCapacitive Touch Sensor
No. of Channels-
Sensor Output TypeOpen Collector
Supply Voltage Min5V
Supply Voltage DC Min5V
Supply Voltage DC Max15V
Supply Voltage Max15V
Sensor Case / Package-
No. of Pins-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Qualification-
Product RangeW7ED Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Capacitive Touch Sensor
Sensor Output Type
Open Collector
Supply Voltage DC Min
5V
Supply Voltage Max
15V
No. of Pins
-
Operating Temperature Max
60°C
Product Range
W7ED Series
No. of Channels
-
Supply Voltage Min
5V
Supply Voltage DC Max
15V
Sensor Case / Package
-
Operating Temperature Min
-10°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125