Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG5W-0232
Order Code2301679
Product RangeXG5N Series
Technical Datasheet
27 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €0.297 |
250+ | €0.256 |
500+ | €0.247 |
1000+ | €0.217 |
Price for:Each
Minimum: 100
Multiple: 100
€29.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG5W-0232
Order Code2301679
Product RangeXG5N Series
Technical Datasheet
Product RangeXG5N Series
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithXG5N Series MIL Connectors
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Current Rating1A
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
XG5N Series
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Current Rating
1A
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
XG5N Series MIL Connectors
Wire Size AWG Min
28AWG
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability