Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXP2U-001
Order Code4656997
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €120.720 |
5+ | €120.200 |
10+ | €119.680 |
25+ | €119.160 |
50+ | €118.640 |
100+ | €118.120 |
Price for:Each
Minimum: 1
Multiple: 1
€120.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXP2U-001
Order Code4656997
Technical Datasheet
USB StandardUSB 3.1
No. of Contacts24Contacts
USB Test Connector Current0.25A/1.25A
USB Test Connector Voltage20VDC/ 20VAC
Operating Temperature Range+5°C to +40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XP2U-001 is a testing socket for devices with USB type C connectors.
- Equipped with a USB Type-C 3.1 compliant connector
- With installation hole (1.8 dia.) that enables attachment on equipment
Technical Specifications
USB Standard
USB 3.1
USB Test Connector Current
0.25A/1.25A
Operating Temperature Range
+5°C to +40°C
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
24Contacts
USB Test Connector Voltage
20VDC/ 20VAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005