Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON STI
Manufacturer Part NoA165ES03U
Order Code2523036
Product RangeA165E Series
Technical Datasheet
21 In Stock
3 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.450 |
| 10+ | €55.630 |
| 25+ | €53.010 |
| 50+ | €50.960 |
Price for:Each
Minimum: 1
Multiple: 1
€65.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoA165ES03U
Order Code2523036
Product RangeA165E Series
Technical Datasheet
Contact Configuration3PST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage AC Nom125V
Contact Voltage DC Nom30V
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeA165E Series
Technical Specifications
Contact Configuration
3PST-NC
Switch Terminals
Solder
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Round
Product Range
A165E Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
1A
Contact Voltage DC Nom
30V
IP Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
Product traceability