Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RAO00950320-DE
Order Code4410329
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €455.980 |
Price for:Each
Minimum: 1
Multiple: 1
€455.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RAO00950320-DE
Order Code4410329
Technical Datasheet
Product Range-
Supply Voltage Max240V
Power Consumption7.5kW
Impedance-
Phase Type3 Phase
Output Current32A
Inductance950µH
Length180mm
Width85mm
Height210mm
SVHCTo Be Advised
Product Overview
AX-RAO00950320-DE is an output AC reactor.
- 200V voltage rating
- 7.5KW maximum applicable motor output
- 32A current rating
- 0.95mH inductance
Technical Specifications
Product Range
-
Power Consumption
7.5kW
Phase Type
3 Phase
Inductance
950µH
Width
85mm
SVHC
To Be Advised
Supply Voltage Max
240V
Impedance
-
Output Current
32A
Length
180mm
Height
210mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.482