Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-1131
Order Code1125853
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.910 |
5+ | €21.310 |
10+ | €20.880 |
Price for:Each
Minimum: 1
Multiple: 1
€21.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-1131
Order Code1125853
Technical Datasheet
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max6.5N
Contact Current DC Max2.5A
Contact Voltage DC Max250V
Product Overview
- Safety action fail-safe mechanism opens contacts should return spring fracture or contacts weld
- Lever actuating heads can be mounted in four separate directions
- Conform to VDE 0660 and VDE 0113 safety switch specs, also to IEC-337-1, IEC-204-1 and EN 50047
- Heat and impact resistant plastic resin body, sealed to IP65
Technical Specifications
Contact Current AC Max
10A
Operating Force Max
6.5N
Contact Voltage DC Max
250V
Contact Voltage AC Max
240V
Contact Current DC Max
2.5A
Technical Docs (2)
Alternatives for D4N-1131
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082