Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4NS-5AF
Order Code326320
Product RangeD4NS
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.940 |
5+ | €35.220 |
10+ | €34.500 |
Price for:Each
Minimum: 1
Multiple: 1
€35.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4NS-5AF
Order Code326320
Product RangeD4NS
Technical Datasheet
Product RangeD4NS
Contact ConfigurationSPST-1NO / 1NC
Switch TerminalsScrew
Contact Voltage AC Max400V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max270mA
Product Overview
The D4NS series Safety-door Switch features multi-contact, labour-saving and environment-friendly. It is a next-generation safety-door switch line-up includes three contact models with 2NC/1NC and 3NC contact forms in addition to the previous contact forms 1NC/1NO and 2NC.
- M12-connector models are available, saving on labour and simplifying replacement
- Standardized gold-clad contacts provide high contact reliability
- Applicable to both standard loads and micro loads
- Free of lead, cadmium and hexavalent chrome, reducing the burden on the environment
Applications
Industrial, Safety
Technical Specifications
Product Range
D4NS
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
250V
Contact Configuration
SPST-1NO / 1NC
Contact Voltage AC Max
400V
IP Rating
-
Contact Current DC Max
270mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16