Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-C04S12-WC-B1 2M OMS
Order Code2667263
Product RangeE2E Series
Your Part Number
Technical Datasheet
9 In Stock
13 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.300 |
| 5+ | €47.950 |
| 10+ | €46.320 |
| 25+ | €45.830 |
| 50+ | €44.660 |
Price for:Each
Minimum: 1
Multiple: 1
€49.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-C04S12-WC-B1 2M OMS
Order Code2667263
Product RangeE2E Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max1.2mm
Operating Temperature Max70°C
Sensing Distance Min-
Sensor Output TypePNP
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom1.2mm
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product RangeE2E Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
E2E-C04S12-WC-B1 2M OMS is an E2E series small-diameter proximity sensor. It features high-speed response frequency and stably detects moving objects: 5KHz max. Four indicator lamps for easier indicator positioning. It has special mounting brackets that reduce the time and effort for installation. It is available with standard cables that are 5m long or with robot (bending-resistant) cables. It features bright operation indicators making it easy to check the operation status.
- Cylindrical case material and shape
- Outer diameter 4mm size
- Shielded model, 1.2mm sensing distance
- PVC Pre-wired connection method
- DC 3-wire PNP open-collector output
- Normally open (NO) operation mode
- Cable length is 2m
- Operating ambient temperature range from -25°C to 70°C (with no icing or condensation)
- Protection circuits prevent failures due to wiring mistakes
- Current consumption of 10mA maximum
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Sensing Range Max
1.2mm
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
1.2mm
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
E2E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0416