Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32 DC200
Order Code1603021
Product RangeE32 Series
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €95.950 |
| 5+ | €94.030 |
| 10+ | €92.110 |
| 25+ | €90.190 |
| 50+ | €88.270 |
Price for:Each
Minimum: 1
Multiple: 1
€95.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32 DC200
Order Code1603021
Product RangeE32 Series
Technical Datasheet
Sensing Range Max300mm
Fibre Optic Sensor TypeGeneral Purpose
Product RangeE32 Series
Product Overview
The E32DC200 is a diffuse standard Plastic Fibre Optic Unit with reflective sensor. Flat model, which allows simple attachment and wiring, have been added to the line-up.
- 0.005mm Minimum sensing object diameter
- 10 or 25mm minimum bending radius
- New flat model allows space savings and simple installation
- -40 to 70°C Ambient temperature range
Applications
Sensing & Instrumentation, Fibre Optics
Technical Specifications
Sensing Range Max
300mm
Product Range
E32 Series
Fibre Optic Sensor Type
General Purpose
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031