Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-HF6000DMN M1V
Order Code4705621
Product RangeE3AS-HF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €481.340 |
Price for:Each
Minimum: 1
Multiple: 1
€481.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-HF6000DMN M1V
Order Code4705621
Product RangeE3AS-HF Series
Technical Datasheet
Sensor TypeLaser Sensor
Sensing Distance Max6m
Sensing MethodTime of Flight
Output TypeDigital - NPN Open Collector, IO-Link
Product RangeE3AS-HF Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source660nm Red Laser
Qualification-
IP RatingIP67, IP67G, IP69K
Operating Temperature Min-30°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Laser Sensor
Sensing Method
Time of Flight
Product Range
E3AS-HF Series
Supply Voltage Min
10VDC
Light Source
660nm Red Laser
IP Rating
IP67, IP67G, IP69K
Operating Temperature Max
55°C
Sensing Distance Max
6m
Output Type
Digital - NPN Open Collector, IO-Link
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114