Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-CD13 2M
Order Code3772008
Product RangeE3T Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €183.870 |
5+ | €175.240 |
10+ | €170.060 |
25+ | €164.890 |
Price for:Each
Minimum: 1
Multiple: 1
€183.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-CD13 2M
Order Code3772008
Product RangeE3T Series
Technical Datasheet
Sensing Range Max50mm
Sensor TypePhotoelectric Sensor
Sensing Distance Max50mm
Sensing MethodDiffuse Reflective
Sensor Output TypePNP
Output TypePNP Open Collector
Product RangeE3T Series
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source870nm Infrared LED
Qualification-
IP RatingIP65
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensing Range Max
50mm
Sensing Distance Max
50mm
Sensor Output Type
PNP
Product Range
E3T Series
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Light Source
870nm Infrared LED
IP Rating
IP65
Operating Temperature Max
55°C
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse Reflective
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage DC Max
24V
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
Product traceability