Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-ST12
Order Code7213797
Product RangeE3T Series
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €148.060 | 
| 5+ | €145.100 | 
Price for:Each
Minimum: 1
Multiple: 1
€148.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-ST12
Order Code7213797
Product RangeE3T Series
Technical Datasheet
Sensor TypeUltraThin Photoelectric Sensors
Sensing Range Max1m
Sensing Distance Max1m
Sensing MethodThrough Beam
Sensor Output TypeNPN
Supply Voltage DC Min12V
Output TypeNPN Open Collector
Supply Voltage DC Max24V
Product RangeE3T Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The E3T-ST12 is a 1mm ultra-compact ultra-thin convergent reflective Photoelectric Sensor with dark-ON PNP output configuration and built-in amplifier. The improved sensor features easier smoother mounting and installation. The device utilizes through beam type sensing method. The sensor features easy installation with M3-mounting sensor.
- Red LED light source
 - 1ms Maximum operate or reset time
 - 1000VAC at 50/60Hz for 1 minute Dielectric strength
 - IP67 Protection rating
 - PBT (polybutylene terephthalate) case
 
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
UltraThin Photoelectric Sensors
Sensing Distance Max
1m
Sensor Output Type
NPN
Output Type
NPN Open Collector
Product Range
E3T Series
Supply Voltage Min
12VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
1m
Sensing Method
Through Beam
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048