Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3X-MZV11 2M
Order Code4292552
Product RangeE3X-MZV Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €267.480 |
| 5+ | €262.130 |
| 10+ | €256.780 |
| 25+ | €251.430 |
| 50+ | €246.080 |
Price for:Each
Minimum: 1
Multiple: 1
€267.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3X-MZV11 2M
Order Code4292552
Product RangeE3X-MZV Series
Technical Datasheet
Sensing Range Max-
Fibre Optic Sensor TypeSmart Fibre Amplifier Unit
Product RangeE3X-MZV Series
SVHCTo Be Advised
Product Overview
E3X-MZV11 2M is a MZV series, smart fibre amplifier. The minimum detectable object 3μm and response time 50μs in super-high-speed mode. It is equipped with smart tuning, which adjustment of light intensity and threshold level to their optimal value is possible by just pressing the button twice. Low price is achieved by carefully selected functions and performance to those required to detect presence or absence.
- Solidly stable presence/absence detection at an amazing price
- Cost-effective price” × “stable detection”, contributes to reducing your equipment cost
- Reliable detection performance, three new technologies that enable “cost-effective”
- Revised user interface, new mutual interference prevention function
- [Stable detection] reliable detection performance
- NPN output, 2 outputs, pre-wired (2m) connection method
- Standard model, red, 4-element LED (625nm) light source (wavelength)
- Power supply range from 12 to 24VDC ±10%, ripple (p-p) 10% max
- 20Mohm minimum (at 500VDC) insulation resistance, 1,000VAC at 50/60Hz for 1min dielectric strength
- Operating ambient temperature range from -25°C to 55°C
Technical Specifications
Sensing Range Max
-
Product Range
E3X-MZV Series
Fibre Optic Sensor Type
Smart Fibre Amplifier Unit
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0925