Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3X-MZV21 2M
Order Code4410371
Product RangeE3X-MZV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €274.640 |
Price for:Each
Minimum: 1
Multiple: 1
€274.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3X-MZV21 2M
Order Code4410371
Product RangeE3X-MZV Series
Technical Datasheet
Sensing Range Max-
Fibre Optic Sensor TypeSmart Fibre Amplifier Unit
Product RangeE3X-MZV Series
SVHCTo Be Advised
Product Overview
E3X-MZV21 2M is an E3X-MZV series 2-channel, smart fibre amplifier unit. Low price is achieved by carefully selected functions and performance to those required to detect presence or absence. Minimum detectable object 3μm and Response time 50μs in super-high-speed mode. It is reliable detection performance can be used for such as parts feeders and roll press for secondary battery sheet. It is equipped with smart tuning, which adjustment of light intensity and threshold level to their optimal value is possible by just pressing the button twice.
- Solidly stable presence/absence detection at amazing price, cost-saving, space-saving, wiring-saving
- External input models type, pre-wired (2m) connector method
- 2 outputs + 2 inputs, NPN output
- 2m cable length, 4 numbers of conductors
- Power supply voltage range from 12 to 24VDC ±10%, ripple (p-p) 10% max
- Red, 4-element LED (625nm) light source (wavelength)
- Incandescent lamp: 20,000lx max., Sunlight: 30,000lx max ambient illumination (Receiver side)
- 20Mohm min. (at 500VDC) insulation resistance, 1,000VAC at 50/60Hz for 1 min dielectric strength
- Polycarbonate (PC) case materials
- Ambient operating temperature range from -25°C to 55°C
Contents
Smart fibre amplifier unit, Instruction manual, Compliance sheet.
Technical Specifications
Sensing Range Max
-
Product Range
E3X-MZV Series
Fibre Optic Sensor Type
Smart Fibre Amplifier Unit
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104