Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-B86
Order Code1909114
Product RangeE3Z Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €149.540 |
| 5+ | €146.550 |
| 10+ | €143.560 |
| 25+ | €140.570 |
| 50+ | €137.580 |
Price for:Each
Minimum: 1
Multiple: 1
€149.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-B86
Order Code1909114
Product RangeE3Z Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max500mm
Sensing Distance Max500mm
Sensor Output TypePNP
Sensing MethodRetroreflective
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Output TypePNP Open Collector
Product RangeE3Z Series
Connection MethodM8 Connector
Supply Voltage Min10VDC
Supply Voltage Max24VDC
Light Source660nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
E3Z-B86 is an E3Z compact photoelectric sensor with built-in amplifier. The sensor includes output reverse polarity protection (a diode to protect against reverse polarity is added to the output line). The offset between the optical axis and the mechanical axis is kept within ±2.5°, so the optical axis can be accurately set simply by mounting the sensor according to the mechanical axis.
- Industry's top-level sensing distance with built-in amplifier
- Low-temperature operation for applications in cold-storage warehouses
- Sensor protection against incorrect wiring
- Cuboid shape, retro-reflective sensing method
- 500mm sensing distance
- Manual adjustment setting method, connector M8 - 4 pin connection
- PNP output, dark-ON, light-ON operation mode
- 1ms response time, 12-24V power supply voltage
- PBT housing, transparent detection, without M.S.R
- IP67 degree of protection (IP), -25 to 55°C operating ambient temperature range
Warnings
This product is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
500mm
Sensing Method
Retroreflective
Supply Voltage DC Max
24V
Product Range
E3Z Series
Supply Voltage Min
10VDC
Light Source
660nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
500mm
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Output Type
PNP Open Collector
Connection Method
M8 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Alternatives for E3Z-B86
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051