Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T87
Order Code1909102
Product RangeE3Z Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €117.220 |
Price for:Each
Minimum: 1
Multiple: 1
€117.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T87
Order Code1909102
Product RangeE3Z Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max30m
Sensing Distance Max30m
Sensing MethodThrough Beam
Supply Voltage DC Min12V
Sensor Output TypePNP
Supply Voltage DC Max24V
Output TypePNP Open Collector
Product RangeE3Z Series
Connection MethodM8 Connector
Supply Voltage Min10VDC
Supply Voltage Max24VDC
Light Source860nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
30m
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Product Range
E3Z Series
Supply Voltage Min
10VDC
Light Source
860nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
30m
Sensing Method
Through Beam
Sensor Output Type
PNP
Output Type
PNP Open Collector
Connection Method
M8 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03