Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE52CA12AFD1S105M
Order Code2855355
Product RangeE52 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €139.240 |
Price for:Each
Minimum: 1
Multiple: 1
€139.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE52CA12AFD1S105M
Order Code2855355
Product RangeE52 Series
Technical Datasheet
Length120mm
Thermocouple TypeK
Outside Diameter1mm
External Diameter1mm
Measured Temperature Min0°C
Measured Temperature Max650°C
Probe/Pocket Body MaterialStainless Steel
Sensor Body MaterialStainless Steel
Lead Length - Imperial19.68"
Lead Length - Metric500mm
Probe Length - Imperial4.72"
Probe Length - Metric120mm
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
InsulationPFA
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeE52 Series
Technical Specifications
Length
120mm
Outside Diameter
1mm
Measured Temperature Min
0°C
Probe/Pocket Body Material
Stainless Steel
Lead Length - Imperial
19.68"
Probe Length - Imperial
4.72"
Probe Diameter - Imperial
0.039"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
E52 Series
Thermocouple Type
K
External Diameter
1mm
Measured Temperature Max
650°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
500mm
Probe Length - Metric
120mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
Product traceability