Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €81.250 |
| 5+ | €78.760 |
| 10+ | €77.180 |
Product Information
Product Overview
The E53-CN03N2 is a Digital Temperature Controller with logic operations and preventive maintenance functions. It features high resolution, high speed and high input accuracy. This controller supports the functions like manual output, heating/cooling control, loop burnout alarm, SP ramp, other alarm functions, heater burnout detection (including SSR failure and heater overcurrent detection), 40% AT, 100% AT, MV limiter, input digital filter, self-tuning, temperature input shift, run/stop, protection functions, control output ON/OFF counter, extraction of square root, MV change rate limit, logic operations, PV/SV status display, simple program and automatic cooling coefficient adjustment. It features high-resolution display with 5 digits/0.01°C, flexible contact outputs with logic operations (AND or and delays) set from the support software (CX-Thermo Ver. 4.0) and preventive maintenance for relays using a control output ON/OFF counter.
- 85 to 110% of Rated supply voltage
- ON/OFF or 2-PID (with auto-tuning) Control method
- 11-segment Digital display and individual indicators
- Up to four set points (SP0 to SP3)
- Does not supports bank switching
- 250ms Input sampling period
- 20MΩ minimum at 500VDC Insulation resistance
- 2300VAC 50 or 60Hz for 1 minimum Dielectric strength
- CX-Thermo version 4.0 or higher Setup tool
- Supports Windows XP/Vista/7/8 OS
Applications
Industrial, Thermal Management, Automation & Process Control
Technical Specifications
-
-10°C
-
-
55°C
0.3%
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate