Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6C2-CWZ6C 360P/R 2M
Order Code4016125
Product RangeE6C2-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €636.400 |
Price for:Each
Minimum: 1
Multiple: 1
€636.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6C2-CWZ6C 360P/R 2M
Order Code4016125
Product RangeE6C2-C Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution360PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputNPN Open Collector, Quadrature
Encoder MountingChassis Mount
Product RangeE6C2-C Series
Speed Range Max6000rpm
Rotational Speed Max6000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length15mm
Shaft Diameter6mm
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP64
TerminationWire Leaded
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
360PPR
Orientation
Vertical
Encoder Output
NPN Open Collector, Quadrature
Product Range
E6C2-C Series
Rotational Speed Max
6000rpm
No. of Channels
-
Shaft Length
15mm
Supply Voltage Min
5VDC
Operating Temperature Min
-10°C
IP Rating
IP64
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Chassis Mount
Speed Range Max
6000rpm
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
24VDC
Operating Temperature Max
70°C
Termination
Wire Leaded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.309809