Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6CP-AG5C-C
Order Code474540
Product RangeE6CP-A
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €264.300 |
5+ | €259.010 |
10+ | €253.730 |
25+ | €248.440 |
50+ | €243.160 |
Price for:Each
Minimum: 1
Multiple: 1
€264.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6CP-AG5C-C
Order Code474540
Product RangeE6CP-A
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeAbsolute
Encoder Resolution256PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputGray Code
Encoder MountingServo Mount
Product RangeE6CP-A
Rotational Speed Max1000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length10mm
Shaft Diameter6mm
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max55°C
IP RatingIP50
Termination13 Pin Connector
Product Overview
The E6CP-AG5C-C from Omron is a general purpose absolute encoder with external diameter of 50mm. This encoder is used with Omron’s H8PS cam positioner detects the operation timing of various automatic machines with high precision. The optical system eliminates brush noise and minimizes errors from temperature fluctuation compared with potentiometers.
- 256 (8bit) resolution
- Lightweight construction using plastic body
- Power supply voltage range from 12VDC to 24VDC
- Open collector output configuration
- Maximum current consumption of 70mA
- Gray code output decreases output errors
- Maximum response frequency is 5KHz
- IP50 sealed construction
- Operating temperature range from -10°C to 55°C
- Cable that terminates in a connector for H8PS cam positioner
Applications
Audio, Consumer Electronics, Industrial
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
256PPR
Orientation
Horizontal
Encoder Output
Gray Code
Product Range
E6CP-A
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
24V
Operating Temperature Max
55°C
Termination
13 Pin Connector
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Servo Mount
Rotational Speed Max
1000rpm
No. of Channels
-
Shaft Length
10mm
Supply Voltage Min
12V
Operating Temperature Min
-10°C
IP Rating
IP50
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24