Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA225BUTUDC524
Order Code2610739
Product RangeG3NA Series
Technical Datasheet
3 In Stock
1 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €113.790 |
5+ | €111.180 |
10+ | €108.540 |
25+ | €103.290 |
50+ | €98.040 |
100+ | €92.770 |
Price for:Each
Minimum: 1
Multiple: 1
€113.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA225BUTUDC524
Order Code2610739
Product RangeG3NA Series
Technical Datasheet
Contact ConfigurationSPST
Load Current25A
Operating Voltage Max24VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min5VDC
Control Voltage Min24VAC
Control Voltage Max240VAC
Product RangeG3NA Series
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
24VDC
Relay Terminals
Screw
Operating Voltage Min
5VDC
Control Voltage Max
240VAC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
24VAC
Product Range
G3NA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073483