Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PA-260B-VD DC5-24
Order Code4014539
Product RangeG3PA Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €172.790 |
Price for:Each
Minimum: 1
Multiple: 1
€172.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PA-260B-VD DC5-24
Order Code4014539
Product RangeG3PA Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current60A
Operating Voltage Max240VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeG3PA Series
SVHCTo Be Advised
Product Overview
G3PA series solid state relays are extremely thin and integrated with heat sinks. Comply with VDE 0160 (finger protection), with a dielectric strength of 4000V between input and load. Downsizing achieved through optimum design of heat sink. It is applicable with 3-phase loads and has replaceable power element cartridges.
- Rated load power supply voltage is 200VAC, rated load current is 60A
- Screw terminal
- Certified by UL508, CSA C22.2 (No.14, No.950), EN60950-1 File No. 5915ÜG, VDE
- Rated voltage is 5 to 24VDC
- Features indicators
- Isolation is phototriac coupler
- Equipped with zero cross function
- Operating ambient temperature range from -30 to 80°C (with no icing or condensation)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
240VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
24VDC
SVHC
To Be Advised
Load Current
60A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
G3PA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9