Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.370 |
5+ | €47.830 |
10+ | €46.870 |
Price for:Each
Minimum: 1
Multiple: 1
€50.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3PE-225B DC12-24
Order Code1973907
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min9.6VDC
Control Voltage Min75VAC
Control Voltage Max264VAC
Product Range-
Product Overview
The G3PE-225B DC12-24 is a single-phase compact slim-profile Solid State Relay with zero cross function, yellow operation indicator and heat sink. Surge pass protection improved surge dielectric strength for output currents. This relay enable high-precision, high-frequency temperature control for reflow ovens, molding machines and sintering ovens.
- Phototriac coupler insulation
- 220A (60Hz, 1 cycle) Inrush current resistance
- 5kW (at 200VAC) Applicable load (resistive load)
- 1.6V (RMS) Maximum output ON voltage drop
- 10mA at 200VAC Maximum leakage current
- 100MΩ at 500VDC Minimum insulation resistance
- 2500VAC at 50/60Hz (for 1 minute) Dielectric strength
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
30VDC
Relay Terminals
Screw
Operating Voltage Min
9.6VDC
Control Voltage Max
264VAC
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
75VAC
Product Range
-
Technical Docs (1)
Alternatives for G3PE-225B DC12-24
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24