Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7SA4A2B DC24
Order Code2507155
Product RangeG7SA
Technical Datasheet
275 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.740 |
5+ | €34.640 |
10+ | €34.110 |
20+ | €33.570 |
Price for:Each
Minimum: 1
Multiple: 1
€35.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7SA4A2B DC24
Order Code2507155
Product RangeG7SA
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-NO, DPST-NC
Product RangeG7SA
Relay MountingSocket
Contact Current6A
Relay TerminalsQuick Connect
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact Material-
IP Rating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The G7SA series Slim Safety Relay conforming to EN standards. The forcibly guided contact in the G7SA assures safe operation (EN50205 class-A, approved by VDE.). It is ideal for use in safety circuits in press machinery, machine tools and other production machinery. A safety relay is a relay with which a safety circuit can be configured.
- Terminal arrangement simplifies PWB pattern design
- Reinforced insulation between inputs and outputs
Applications
Industrial
Technical Specifications
Coil Voltage
24VDC
Product Range
G7SA
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
4PST-NO, DPST-NC
Relay Mounting
Socket
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (1)
Alternatives for G7SA4A2B DC24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948