Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CA-8-AC100/110/120
Order Code1093331
Product RangeH3CA Series
Technical Datasheet
4 In Stock
4 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €253.490 |
Price for:Each
Minimum: 1
Multiple: 1
€253.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CA-8-AC100/110/120
Order Code1093331
Product RangeH3CA Series
Technical Datasheet
Product RangeH3CA Series
Timer FunctionsOn-Delay
Time Min0.1s
Time Max9990h
No. of Timing Ranges7Ranges
No. of Digits3
Timer OutputSolid State
Supply Voltage Max120VAC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
H3CA Series
Time Min
0.1s
No. of Timing Ranges
7Ranges
Timer Output
Solid State
Current Rating Nom
3A
Panel Cutout Height
45mm
Timer Functions
On-Delay
Time Max
9990h
No. of Digits
3
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139255