Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-F AC/DC24-240
Order Code1870016
Product RangeH3DK-F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €69.800 |
5+ | €68.400 |
10+ | €67.010 |
Price for:Each
Minimum: 1
Multiple: 1
€69.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-F AC/DC24-240
Order Code1870016
Product RangeH3DK-F
Technical Datasheet
Product RangeH3DK-F
Timer FunctionsFlicker Off Start, Flicker On Start
Time Min0.1s
Time Max1200h
No. of Timing Ranges8Ranges
Timer OutputSolid State
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
Product Overview
The H3DK-F AC/DC24-240 is a DIN Track-mounted Twin Timer with switches between flicker-OFF or flicker-ON start mode and is independent of ON time and OFF time settings. The twin timer has 8 time ranges from 0.1second to 1200hours and SPDT control output.
- 6 Terminals
- IP30 Protection rating
- 100MΩ Insulation resistance (at 500VDC)
Applications
Automation & Process Control, Clock & Timing, Industrial, Commercial
Technical Specifications
Product Range
H3DK-F
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Flicker Off Start, Flicker On Start
Time Max
1200h
Timer Output
Solid State
Current Rating Nom
5A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for H3DK-F AC/DC24-240
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11